RS PRO HE30 Aluminium Rod, 2-1/2in W, 2-1/2in H, 12in L

RS Stock No.: 446-6690Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

HE30 Aluminium

Length

12in

Width

2-1/2in

Height

2-1/2in

Country of Origin

United Kingdom

Product details

RS PRO Range of Aluminium Rod and Bar

A medium strength alloy with good corrosion resistance.

RS PRO stock aluminium rods and bars in a range of sizes and lengths.

Standards

Rod: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Bar- rectangular: BS1474 HE9 TF (1987), BSEN 754-5-606-3T6
Bar- square: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6

You may be interested in
RS PRO Aluminium Square Bar, 2in W, 2in H, 12in L
EGP 23,618.301 Lot of 1 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO HE30 Aluminium Rod, 2-1/2in W, 2-1/2in H, 12in L

P.O.A.

RS PRO HE30 Aluminium Rod, 2-1/2in W, 2-1/2in H, 12in L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Aluminium Square Bar, 2in W, 2in H, 12in L
EGP 23,618.301 Lot of 1 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

HE30 Aluminium

Length

12in

Width

2-1/2in

Height

2-1/2in

Country of Origin

United Kingdom

Product details

RS PRO Range of Aluminium Rod and Bar

A medium strength alloy with good corrosion resistance.

RS PRO stock aluminium rods and bars in a range of sizes and lengths.

Standards

Rod: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Bar- rectangular: BS1474 HE9 TF (1987), BSEN 754-5-606-3T6
Bar- square: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6

You may be interested in
RS PRO Aluminium Square Bar, 2in W, 2in H, 12in L
EGP 23,618.301 Lot of 1 (ex VAT)