RS PRO HDMI 2.1, 2m Male HDMI to Male HDMI Ultra High Speed 8K @ 60Hz

RS Stock No.: 195-4891Brand: RS PRO
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Brand

RS Pro

Length

2m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

Ultra High Speed

HDMI Version

HDMI 2.1

Maximum Resolution

8K @ 60Hz

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Shielding

Aluminium

Outer Sheath Material

Nylon

Country of Origin

China

Stock information temporarily unavailable.

EGP 870.84

EGP 870.84 Each (ex VAT)

RS PRO HDMI 2.1, 2m Male HDMI to Male HDMI Ultra High Speed 8K @ 60Hz

EGP 870.84

EGP 870.84 Each (ex VAT)

RS PRO HDMI 2.1, 2m Male HDMI to Male HDMI Ultra High Speed 8K @ 60Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

2m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

Ultra High Speed

HDMI Version

HDMI 2.1

Maximum Resolution

8K @ 60Hz

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Shielding

Aluminium

Outer Sheath Material

Nylon

Country of Origin

China