RS PRO Hanging Weighing Scale, 50kg Weight Capacity
RS Stock No.: 282-5529Brand: RS PRO

Technical Document
Specifications
Brand
RS ProWeighing Capacity
50kg
Scale Type
Hanging
Resolution
100 g
Parts Counting
No
Weighpan Length
178mm
Weighpan Width
90mm
Weighpan Height
30mm
Net Weight
250g
Minimum Operating Temperature
0°C
Maximum Operating Temperature
40°C
Country of Origin
China
Stock information temporarily unavailable.
EGP 6,904.42
EGP 6,904.42 Each (ex VAT)
RS PRO Hanging Weighing Scale, 50kg Weight Capacity
1
EGP 6,904.42
EGP 6,904.42 Each (ex VAT)
RS PRO Hanging Weighing Scale, 50kg Weight Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWeighing Capacity
50kg
Scale Type
Hanging
Resolution
100 g
Parts Counting
No
Weighpan Length
178mm
Weighpan Width
90mm
Weighpan Height
30mm
Net Weight
250g
Minimum Operating Temperature
0°C
Maximum Operating Temperature
40°C
Country of Origin
China