RS PRO Handle Pneumatic Relay Pneumatic Manual Control Valve, 2.5mm, III B

RS Stock No.: 144-2665Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Control Mechanism

Handle

Function

Pneumatic Relay

Thread Size

2.5mm

Maximum Operating Pressure

9.9 kgf/cm², 990 kPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Model Number p

III B

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Manual Control Valves

Features and Benefits

• When off, the 3 way direction control valve discharges the residual pressure and blocks airflow
• It switches air pressure devices by simply turning the handle (on/off)
• Maintenance or inspection is possible when the remaining pressure in the device is removed
• A 3 way valve discharges the remaining pressure and blocks the incoming air in the off state
• There are 4 types available depending on the way it is applied to the air pressure flow
• Applicable fluid type, air (no other type of gas or liquid)
• Working pressure range 0 to 150 psi
• Working temperature range 0 to 60 °C

Stock information temporarily unavailable.

EGP 7,529.59

EGP 7,529.59 1 Bag of 10 (ex VAT)

RS PRO Handle Pneumatic Relay Pneumatic Manual Control Valve, 2.5mm, III B

EGP 7,529.59

EGP 7,529.59 1 Bag of 10 (ex VAT)

RS PRO Handle Pneumatic Relay Pneumatic Manual Control Valve, 2.5mm, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Control Mechanism

Handle

Function

Pneumatic Relay

Thread Size

2.5mm

Maximum Operating Pressure

9.9 kgf/cm², 990 kPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Model Number p

III B

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Manual Control Valves

Features and Benefits

• When off, the 3 way direction control valve discharges the residual pressure and blocks airflow
• It switches air pressure devices by simply turning the handle (on/off)
• Maintenance or inspection is possible when the remaining pressure in the device is removed
• A 3 way valve discharges the remaining pressure and blocks the incoming air in the off state
• There are 4 types available depending on the way it is applied to the air pressure flow
• Applicable fluid type, air (no other type of gas or liquid)
• Working pressure range 0 to 150 psi
• Working temperature range 0 to 60 °C