Technical Document
Specifications
Brand
RS ProWire Size AWG
22 → 10AWG
Wire Size mm²
0.75 → 6mm²
Product Type
Crimp Tool
For Use With
Insulated terminals red, blue, yellow
Operation
Hand
Ratcheting
Yes
Height Safe
Yes
Crimp Profile
Oval
Overall Length
256 mm
Country of Origin
Sweden
Product details
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
EGP 12,654.62
EGP 12,654.62 Each (ex VAT)
1
EGP 12,654.62
EGP 12,654.62 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProWire Size AWG
22 → 10AWG
Wire Size mm²
0.75 → 6mm²
Product Type
Crimp Tool
For Use With
Insulated terminals red, blue, yellow
Operation
Hand
Ratcheting
Yes
Height Safe
Yes
Crimp Profile
Oval
Overall Length
256 mm
Country of Origin
Sweden
Product details
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).