RS PRO Hand Ratcheting Crimp Tool for Crimp Contacts, 00.9 → 0.82mm² Wire

Technical Document
Specifications
Brand
RS ProWire Size AWG
28 → 18AWG
Wire Size (AWG)
28 → 18AWG
Wire Size mm²
00.9 → 0.82mm²
Wire Size (mm²)
00.9 → 0.82mm²
Product Type
Crimp Tool
For Use With
Crimp Contacts
Operation
Hand
Ratcheting
Yes
Series
TL
Crimp Profile
Hexagon
Overall Length
169 mm
Connector Type
Crimp Contact
Connector Type
Crimp Contact
Country of Origin
China
EGP 53,433.16
EGP 53,433.16 Each (ex VAT)
1
EGP 53,433.16
EGP 53,433.16 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWire Size AWG
28 → 18AWG
Wire Size (AWG)
28 → 18AWG
Wire Size mm²
00.9 → 0.82mm²
Wire Size (mm²)
00.9 → 0.82mm²
Product Type
Crimp Tool
For Use With
Crimp Contacts
Operation
Hand
Ratcheting
Yes
Series
TL
Crimp Profile
Hexagon
Overall Length
169 mm
Connector Type
Crimp Contact
Connector Type
Crimp Contact
Country of Origin
China