RS PRO Hand Crimp Tool for Wire End Sleeves, 0,25 → 16mm² Wire

RS Stock No.: 136-6974Brand: RS PRODistrelec Article No.: 30418013
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

RS Pro

Wire Size mm²

0,25 → 16mm²

Wire Size (mm²)

0,25 → 16mm²

Product Type

Crimp Tool

For Use With

Wire End Sleeves

Operation

Hand

Ratcheting

No

Overall Length

180 mm

Distrelec Product Id

30418013

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

EGP 5,420.54

EGP 5,420.54 1 Box of 1 (ex VAT)

RS PRO Hand Crimp Tool for Wire End Sleeves, 0,25 → 16mm² Wire

EGP 5,420.54

EGP 5,420.54 1 Box of 1 (ex VAT)

RS PRO Hand Crimp Tool for Wire End Sleeves, 0,25 → 16mm² Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Wire Size mm²

0,25 → 16mm²

Wire Size (mm²)

0,25 → 16mm²

Product Type

Crimp Tool

For Use With

Wire End Sleeves

Operation

Hand

Ratcheting

No

Overall Length

180 mm

Distrelec Product Id

30418013

Country of Origin

Germany

You may be interested in