Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Halogen Machine Light, 12 → 24 V, IP44, 1200 mm

RS Stock No.: 743-993Brand: RS PRO
brand-logo
View all in Machine Lights

Technical Document

Specifications

Brand

RS Pro

Lamp Type

Halogen

Voltage Rating

12 → 24 V

Light Style

Articulated Arm

Wattage

55 W

Arm Type

Adjustable Arm

IP Rating

IP44

Integral transformer

No

Length

1200 mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 37,181.56

EGP 37,181.56 Each (ex VAT)

RS PRO Halogen Machine Light, 12 → 24 V, IP44, 1200 mm

EGP 37,181.56

EGP 37,181.56 Each (ex VAT)

RS PRO Halogen Machine Light, 12 → 24 V, IP44, 1200 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Lamp Type

Halogen

Voltage Rating

12 → 24 V

Light Style

Articulated Arm

Wattage

55 W

Arm Type

Adjustable Arm

IP Rating

IP44

Integral transformer

No

Length

1200 mm

Country of Origin

United Kingdom