RS PRO Halogen Clear Bulb, P14.5s 12 V

Technical Document
Specifications
Brand
RS ProAccessory Type
Bulb
Colour
Clear
Bulb Type
Halogen
Lamp Base
P14.5s
Voltage Rating
12 V
Dimensions
10 x 68 mm
Country of Origin
United Kingdom
Product details
Flashing Filament Beacons
Weatherproof and dustproof to IP56 these beacons offer high quality solutions for industrial environments and process applications.
Approximately 80 flash per minute
60W light output where bulb is supplied
High protection rating of IP56
Optional cage guard for three point mount versions
Surge protection for safety against peak voltage
Full internal suppression for maximum interference reduction
166mm Beacon Base diameter
Three point mounting
Supplied with
Bulb (except 12/24V versions)
EGP 281.31
EGP 281.31 Each (ex VAT)
1
EGP 281.31
EGP 281.31 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccessory Type
Bulb
Colour
Clear
Bulb Type
Halogen
Lamp Base
P14.5s
Voltage Rating
12 V
Dimensions
10 x 68 mm
Country of Origin
United Kingdom
Product details
Flashing Filament Beacons
Weatherproof and dustproof to IP56 these beacons offer high quality solutions for industrial environments and process applications.
Approximately 80 flash per minute
60W light output where bulb is supplied
High protection rating of IP56
Optional cage guard for three point mount versions
Surge protection for safety against peak voltage
Full internal suppression for maximum interference reduction
166mm Beacon Base diameter
Three point mounting
Supplied with
Bulb (except 12/24V versions)