RS PRO H05VVF 1.5 mm² 3 Core Power Cable, H05VV-F, Grey PVC, 50m

RS Stock No.: 201-0549Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

Grey

Length

50m

Armoured

No

Cable Type

H05VVF

Current Rating

10 A

Outer Diameter

7.4 →9.4mm

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

300/500 V

European Harmonised Code

H05VV-F

Conductor Strand Type

Stranded

Series

H05VVF

Minimum Operating Temperature

-5°C

Cable Shape

Multi-Conductor

Standards Met

CENELEC HD 21.1, CENELEC HD 21.2, CENELEC HD 21.5, EN 50525-2-11, IEC 60332-1

American Wire Gauge

15 AWG

Conductor Material

Bare Copper

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Insulation material

PVC

Country of Origin

Turkey

You may be interested in

EGP 18,553.32

EGP 18,553.32 1 Reel of 50 Metres (ex VAT)

RS PRO H05VVF 1.5 mm² 3 Core Power Cable, H05VV-F, Grey PVC, 50m

EGP 18,553.32

EGP 18,553.32 1 Reel of 50 Metres (ex VAT)

RS PRO H05VVF 1.5 mm² 3 Core Power Cable, H05VV-F, Grey PVC, 50m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

Grey

Length

50m

Armoured

No

Cable Type

H05VVF

Current Rating

10 A

Outer Diameter

7.4 →9.4mm

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

300/500 V

European Harmonised Code

H05VV-F

Conductor Strand Type

Stranded

Series

H05VVF

Minimum Operating Temperature

-5°C

Cable Shape

Multi-Conductor

Standards Met

CENELEC HD 21.1, CENELEC HD 21.2, CENELEC HD 21.5, EN 50525-2-11, IEC 60332-1

American Wire Gauge

15 AWG

Conductor Material

Bare Copper

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Insulation material

PVC

Country of Origin

Turkey

You may be interested in