RS PRO Grey ABS Enclosure, IP65, Grey Lid, 120.1 x 180.1 x 90.3mm
RS Stock No.: 192-0702Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBody Material
ABS
External Length
180.1mm
External Height
90.3mm
External Width
120.1mm
External Dimensions
120.1 x 180.1 x 90.3mm
IP Rating
IP65
Colour
Grey
Lid Colour
Grey
Gasket Material
Silicone
Country of Origin
Poland
Stock information temporarily unavailable.
EGP 2,054.77
EGP 2,054.77 Each (ex VAT)
RS PRO Grey ABS Enclosure, IP65, Grey Lid, 120.1 x 180.1 x 90.3mm
1
EGP 2,054.77
EGP 2,054.77 Each (ex VAT)
RS PRO Grey ABS Enclosure, IP65, Grey Lid, 120.1 x 180.1 x 90.3mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
ABS
External Length
180.1mm
External Height
90.3mm
External Width
120.1mm
External Dimensions
120.1 x 180.1 x 90.3mm
IP Rating
IP65
Colour
Grey
Lid Colour
Grey
Gasket Material
Silicone
Country of Origin
Poland