RS PRO Grey, 2.5mm²

Technical Document
Specifications
Brand
RS ProColour
Grey
American Wire Gauge
28 → 12AWG
Voltage Rating
600 V
Cable CSA
2.5mm²
Current Rating
20A
Country of Origin
Taiwan, Province Of China
Product details
Spring Terminals
A range of spring feed through DIN Rail terminals with a proven tension spring connection system for the smallest cross sections ranging from 0.2mm² up to 16mm². This system provides safe and quick connections for solid and stranded wires, with or without wire-end ferrules. The earth terminals feature a PE foot contact that is snapped on, ensuring mechanical and electrical safety on both sides of the terminal without screws.
EGP 1,722.90
EGP 172.29 Each (In a Pack of 10) (ex VAT)
10
EGP 1,722.90
EGP 172.29 Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Grey
American Wire Gauge
28 → 12AWG
Voltage Rating
600 V
Cable CSA
2.5mm²
Current Rating
20A
Country of Origin
Taiwan, Province Of China
Product details
Spring Terminals
A range of spring feed through DIN Rail terminals with a proven tension spring connection system for the smallest cross sections ranging from 0.2mm² up to 16mm². This system provides safe and quick connections for solid and stranded wires, with or without wire-end ferrules. The earth terminals feature a PE foot contact that is snapped on, ensuring mechanical and electrical safety on both sides of the terminal without screws.