RS PRO Grey, 2.5mm²

RS Stock No.: 913-1257Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

American Wire Gauge

28 → 12AWG

Cable CSA

2.5mm²

Voltage Rating

800 V

Current Rating

20 A (CSA), 20 A (UL), 24 A (IEC)

Country of Origin

Taiwan, Province Of China

Product details

Spring Terminals

A range of spring feed through DIN Rail terminals with a proven tension spring connection system for the smallest cross sections ranging from 0.2mm² up to 16mm². This system provides safe and quick connections for solid and stranded wires, with or without wire-end ferrules. The earth terminals feature a PE foot contact that is snapped on, ensuring mechanical and electrical safety on both sides of the terminal without screws.

Stock information temporarily unavailable.

EGP 490.70

EGP 49.07 Each (In a Pack of 10) (ex VAT)

RS PRO Grey, 2.5mm²

EGP 490.70

EGP 49.07 Each (In a Pack of 10) (ex VAT)

RS PRO Grey, 2.5mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

American Wire Gauge

28 → 12AWG

Cable CSA

2.5mm²

Voltage Rating

800 V

Current Rating

20 A (CSA), 20 A (UL), 24 A (IEC)

Country of Origin

Taiwan, Province Of China

Product details

Spring Terminals

A range of spring feed through DIN Rail terminals with a proven tension spring connection system for the smallest cross sections ranging from 0.2mm² up to 16mm². This system provides safe and quick connections for solid and stranded wires, with or without wire-end ferrules. The earth terminals feature a PE foot contact that is snapped on, ensuring mechanical and electrical safety on both sides of the terminal without screws.