RS PRO Grey 0.33 mm² Hook Up Wire, 22 AWG, 19/0.16 mm, 100m, PTFE Insulation

RS Stock No.: 873-9715Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.33 mm²

Sheath Colour

Grey

American Wire Gauge

22 AWG

Core Strands

19/0.16 mm

Length

100m

Insulation material

PTFE

Voltage Rating

2 kV

Outer Diameter

1.27mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+105°C

Conductor Material

Silver Plated Copper

Wire Style

UL1213

Standards Met

UL Listed

Insulation Wall Thickness

1.3mm

Size of Strands

0.16 mm

Number of Strands

19

Country of Origin

China

Product details

RS UL1213 Hook-Up Wire

The UL1213 Hook-Up wire is designed for internal wiring where it is not subjected to mechanical abuse. These hook-up wires restrict their usage to low voltage applications.

• Oil resistant +60°C
• Stranded silver plated copper conductor
• PTFE Insulation
• UL758

Standards

UL758

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Grey 0.33 mm² Hook Up Wire, 22 AWG, 19/0.16 mm, 100m, PTFE Insulation

P.O.A.

RS PRO Grey 0.33 mm² Hook Up Wire, 22 AWG, 19/0.16 mm, 100m, PTFE Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.33 mm²

Sheath Colour

Grey

American Wire Gauge

22 AWG

Core Strands

19/0.16 mm

Length

100m

Insulation material

PTFE

Voltage Rating

2 kV

Outer Diameter

1.27mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+105°C

Conductor Material

Silver Plated Copper

Wire Style

UL1213

Standards Met

UL Listed

Insulation Wall Thickness

1.3mm

Size of Strands

0.16 mm

Number of Strands

19

Country of Origin

China

Product details

RS UL1213 Hook-Up Wire

The UL1213 Hook-Up wire is designed for internal wiring where it is not subjected to mechanical abuse. These hook-up wires restrict their usage to low voltage applications.

• Oil resistant +60°C
• Stranded silver plated copper conductor
• PTFE Insulation
• UL758

Standards

UL758

You may be interested in