RS PRO Green, Red Panel Mount Indicator, 12V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67

RS Stock No.: 722-7754Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12V dc

Light Output Colour

Green, Red

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Recessed

Bezel Colour

Chrome

Current Rating

20mA

Length

18.8mm

Country of Origin

United Kingdom

Product details

LED Indicators, 6mm Mount, 12 & 24Vdc, Wires

These LED’s have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 3mm LED’s require a 6mm panel cut-out and are supplied with a fixing nut and spring washer. They offer a wide selection of voltage ratings, bezel finishes and bezel styles.

6mm panel mounting LED indicator
3mm coloured diffused epoxy lens or 3mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish
Prominent, recessed and flush bezel styles
12 to 28 Vdc
Wire terminations
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C

Supplied with

Fixing nut and spring washer

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 815.67

EGP 815.67 Each (ex VAT)

RS PRO Green, Red Panel Mount Indicator, 12V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67

EGP 815.67

EGP 815.67 Each (ex VAT)

RS PRO Green, Red Panel Mount Indicator, 12V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12V dc

Light Output Colour

Green, Red

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Recessed

Bezel Colour

Chrome

Current Rating

20mA

Length

18.8mm

Country of Origin

United Kingdom

Product details

LED Indicators, 6mm Mount, 12 & 24Vdc, Wires

These LED’s have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 3mm LED’s require a 6mm panel cut-out and are supplied with a fixing nut and spring washer. They offer a wide selection of voltage ratings, bezel finishes and bezel styles.

6mm panel mounting LED indicator
3mm coloured diffused epoxy lens or 3mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish
Prominent, recessed and flush bezel styles
12 to 28 Vdc
Wire terminations
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C

Supplied with

Fixing nut and spring washer

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more