RS PRO Green Panel Mount Indicator, 220V ac, 14mm Mounting Hole Size, Lead Wires Termination, IP67

RS Stock No.: 111-6576Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

220V ac

Light Output Colour

Green

Mounting Hole Size

14mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Green

Current Rating

3mA

Intensity

250mcd

Length

19.4mm

Length

19.4 mm

Country of Origin

United Kingdom

Product details

RS Pro 14 mm Flush Anodised Aluminium IP67 LED Indicator

RS Pro 14 mm flush LED indicators offer premium performance & design to your installation without the price. The range comes equipped with matching body & lens within keeping of the look of the indicator. Constructed from an anodised aluminium bezel, offering a lightweight and sturdy product. Offered in both frontal sealed "faston" termination & fully sealed epoxy leaded options to ensure your application is covered.

The range can be used within both internal & external applications thanks to an IP67 rating, and will offer a reliable longterm installation in various installation environments.

Features and Benefits

Crisp super bright LED indication for instant status recognition.
Offered in both faston & wired termination options.
Available in a wide variety of colours.
AC & DC options available.
Frontal sealing & epoxy fully sealed units available.

Stock information temporarily unavailable.

EGP 2,622.56

EGP 2,622.56 Each (ex VAT)

RS PRO Green Panel Mount Indicator, 220V ac, 14mm Mounting Hole Size, Lead Wires Termination, IP67

EGP 2,622.56

EGP 2,622.56 Each (ex VAT)

RS PRO Green Panel Mount Indicator, 220V ac, 14mm Mounting Hole Size, Lead Wires Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

220V ac

Light Output Colour

Green

Mounting Hole Size

14mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Green

Current Rating

3mA

Intensity

250mcd

Length

19.4mm

Length

19.4 mm

Country of Origin

United Kingdom

Product details

RS Pro 14 mm Flush Anodised Aluminium IP67 LED Indicator

RS Pro 14 mm flush LED indicators offer premium performance & design to your installation without the price. The range comes equipped with matching body & lens within keeping of the look of the indicator. Constructed from an anodised aluminium bezel, offering a lightweight and sturdy product. Offered in both frontal sealed "faston" termination & fully sealed epoxy leaded options to ensure your application is covered.

The range can be used within both internal & external applications thanks to an IP67 rating, and will offer a reliable longterm installation in various installation environments.

Features and Benefits

Crisp super bright LED indication for instant status recognition.
Offered in both faston & wired termination options.
Available in a wide variety of colours.
AC & DC options available.
Frontal sealing & epoxy fully sealed units available.