RS PRO Green Panel Mount Indicator, 12V dc, 6mm Mounting Hole Size, Solder Tab Termination, IP67

Technical Document
Specifications
Brand
RS ProVoltage Rating
12V dc
Light Output Colour
Green
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Termination Type
Solder Tab
IP Rating
IP67
Bezel Style
Flush
Current Rating
20mA
Intensity
8mcd
Length
27mm
Length
27 mm
Country of Origin
United Kingdom
Product details
LED Indicators, 6mm Mount, 12 & 24Vdc, Flush Bezel
Brought to you under the trusted RS Pro, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The body features convenient solder lug terminals and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
• 3mm coloured diffused epoxy lens
• Maximum panel thickness 7mm
• Gold Faston terminal denotes Anode (+), silver terminal denotes Cathode (-)
• Bi-colour LEDs, by connecting the gold Faston (+) one colour is produced, by reversing the supply voltage another colour is produced
Supplied with
fixing nut, spring washer
Approvals
UL
EGP 594.11
EGP 594.11 Each (ex VAT)
1
EGP 594.11
EGP 594.11 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProVoltage Rating
12V dc
Light Output Colour
Green
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Termination Type
Solder Tab
IP Rating
IP67
Bezel Style
Flush
Current Rating
20mA
Intensity
8mcd
Length
27mm
Length
27 mm
Country of Origin
United Kingdom
Product details
LED Indicators, 6mm Mount, 12 & 24Vdc, Flush Bezel
Brought to you under the trusted RS Pro, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The body features convenient solder lug terminals and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
• 3mm coloured diffused epoxy lens
• Maximum panel thickness 7mm
• Gold Faston terminal denotes Anode (+), silver terminal denotes Cathode (-)
• Bi-colour LEDs, by connecting the gold Faston (+) one colour is produced, by reversing the supply voltage another colour is produced
Supplied with
fixing nut, spring washer
Approvals
UL