RS PRO Green Female Banana Connector, 2mm Connector, 10A, 600V, Gold Plating

RS Stock No.: 280-084Brand: RS PRO
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

RS Pro

Colour

Green

Gender

Female

Voltage Rating

600V

Connector Size

2mm

Current Rating

10A

Contact Plating

Gold

Country of Origin

United Kingdom

EGP 485.56

EGP 485.56 Each (ex VAT)

RS PRO Green Female Banana Connector, 2mm Connector, 10A, 600V, Gold Plating

EGP 485.56

EGP 485.56 Each (ex VAT)

RS PRO Green Female Banana Connector, 2mm Connector, 10A, 600V, Gold Plating

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Colour

Green

Gender

Female

Voltage Rating

600V

Connector Size

2mm

Current Rating

10A

Contact Plating

Gold

Country of Origin

United Kingdom