RS PRO General Hazard Hazard Warning Sign (English)

RS Stock No.: 763-1645Brand: RS PRO
brand-logo
View all in Warning Signs

Technical Document

Specifications

Brand

RS Pro

Sign Description

Asbestos

Text Message

Warning Asbestos

Self-Adhesive

No

Height

420 mm

Sign Text/Symbol

Symbol and Text

Text Language

English

Material

PP

Colour

Black/Yellow

Width

297mm

Sign Type

Sign

Hazard Type

General Hazard

Country of Origin

United Kingdom

Product details

Warning Asbestos

Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - easy to peel and apply

Standards

ISO7010

Hazard Signs

Stock information temporarily unavailable.

EGP 2,002.12

EGP 2,002.12 Each (ex VAT)

RS PRO General Hazard Hazard Warning Sign (English)

EGP 2,002.12

EGP 2,002.12 Each (ex VAT)

RS PRO General Hazard Hazard Warning Sign (English)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sign Description

Asbestos

Text Message

Warning Asbestos

Self-Adhesive

No

Height

420 mm

Sign Text/Symbol

Symbol and Text

Text Language

English

Material

PP

Colour

Black/Yellow

Width

297mm

Sign Type

Sign

Hazard Type

General Hazard

Country of Origin

United Kingdom

Product details

Warning Asbestos

Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - easy to peel and apply

Standards

ISO7010

Hazard Signs