RS PRO Geared DC Motor, 11 W, 4.5 → 15 V dc, 206 gcm, 5216 rpm, 6mm Shaft Diameter

Technical Document
Specifications
Brand
RS ProSupply Voltage
4.5 → 15 V dc
DC Motor Type
Geared
Power Rating
11 W
Output Speed
5216 rpm
Shaft Diameter
6mm
Maximum Output Torque
206 gcm
Dimensions
37 (Dia.) x 84.1 mm
Current Rating
1.26 A
Length
84.1mm
Width
37 (Dia.)mm
Core Construction
Metal
Country of Origin
Taiwan, Province Of China
Product details
35mm Spur Geared Motors - 919D Series
Designed for use within industrial applications where robust construction is key.
Premium materials boasting high quality construction for use within heavy duty environments
Noise attenuated 35mm spur geared motor
Sleeve output bearings
Metal housing material
EGP 3,431.72
EGP 3,431.72 Each (ex VAT)
1
EGP 3,431.72
EGP 3,431.72 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
4.5 → 15 V dc
DC Motor Type
Geared
Power Rating
11 W
Output Speed
5216 rpm
Shaft Diameter
6mm
Maximum Output Torque
206 gcm
Dimensions
37 (Dia.) x 84.1 mm
Current Rating
1.26 A
Length
84.1mm
Width
37 (Dia.)mm
Core Construction
Metal
Country of Origin
Taiwan, Province Of China
Product details
35mm Spur Geared Motors - 919D Series
Designed for use within industrial applications where robust construction is key.
Premium materials boasting high quality construction for use within heavy duty environments
Noise attenuated 35mm spur geared motor
Sleeve output bearings
Metal housing material