RS PRO Gear Coupling, 25mm Outside Diameter, 14mm Bore Coupler

Technical Document
Specifications
Brand
RS ProCoupling Types
Gear coupling
Bore
14mm
Outside Diameter
25mm
Torque Rating
10Nm
Misalignment - Angular
2°
Misalignment - Parallel
1mm
Country of Origin
Italy
Product details
Barrel Gear Couplings
Curved tooth gear couplings to compensate for axial, radial and angular shaft displacement. Each coupling comprises of three parts (sold separately) two coupling hubs and a gear coupling sleeve. Available in various sizes from 14 mm to 32 mm.
Maintenance free
Easy installation
EGP 1,159.68
EGP 1,159.68 Each (ex VAT)
1
EGP 1,159.68
EGP 1,159.68 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCoupling Types
Gear coupling
Bore
14mm
Outside Diameter
25mm
Torque Rating
10Nm
Misalignment - Angular
2°
Misalignment - Parallel
1mm
Country of Origin
Italy
Product details
Barrel Gear Couplings
Curved tooth gear couplings to compensate for axial, radial and angular shaft displacement. Each coupling comprises of three parts (sold separately) two coupling hubs and a gear coupling sleeve. Available in various sizes from 14 mm to 32 mm.
Maintenance free
Easy installation