RS PRO Gate Valve, 2in

RS Stock No.: 510-3867Brand: RS PRO
brand-logo
View all in Gate Valves

Technical Document

Specifications

Brand

RS Pro

Connection

2 in BSPT

Maximum Working Pressure

20 bar

Handle Height from Center

170mm

Body Material

Bronze

Connection Size

2in

Thread Standard or Connection Type

BSPT Female

Country of Origin

China

You may be interested in
RS PRO Gate Valve, 2in
EGP 10,774.37Each (ex VAT)
Cimberio Gate Valve C70BSCR-50, 2in
EGP 10,572.94Each (ex VAT)
Stock information temporarily unavailable.

EGP 13,674.24

EGP 13,674.24 Each (ex VAT)

RS PRO Gate Valve, 2in

EGP 13,674.24

EGP 13,674.24 Each (ex VAT)

RS PRO Gate Valve, 2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Gate Valve, 2in
EGP 10,774.37Each (ex VAT)
Cimberio Gate Valve C70BSCR-50, 2in
EGP 10,572.94Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Connection

2 in BSPT

Maximum Working Pressure

20 bar

Handle Height from Center

170mm

Body Material

Bronze

Connection Size

2in

Thread Standard or Connection Type

BSPT Female

Country of Origin

China

You may be interested in
RS PRO Gate Valve, 2in
EGP 10,774.37Each (ex VAT)
Cimberio Gate Valve C70BSCR-50, 2in
EGP 10,572.94Each (ex VAT)