Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Gate Valve, 1in

RS Stock No.: 284-2569Brand: RS PRO
brand-logo
View all in Gate Valves

Technical Document

Specifications

Brand

RS Pro

Connection

1 in BSPT

Maximum Working Pressure

20 bar

Handle Height from Center

116mm

Body Material

Bronze

Disc Material

Bronze

Connection Size

1in

Thread Standard or Connection Type

BSPT Female

Product details

Crane Bronze Gate Valves D151 and D237

Valves are manufactured in accordance with BS 5154 PN20 series B and are BSI Kitemark approved.
Also suitable for use in class 125 imperial systems specifying valves to BS 1952 at rating: 250 Ibf /in² CWP: 125Ibf/ in² at 353°F
Solid wedge disc
Non- rising stem
Screwed in bonnet
Each valve individually tested to BS 5154

You may be interested in
RS PRO Gate Valve, 1in
EGP 5,101.51Each (ex VAT)
Stock information temporarily unavailable.

EGP 35,156.87

EGP 35,156.87 Each (ex VAT)

RS PRO Gate Valve, 1in

EGP 35,156.87

EGP 35,156.87 Each (ex VAT)

RS PRO Gate Valve, 1in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Gate Valve, 1in
EGP 5,101.51Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Connection

1 in BSPT

Maximum Working Pressure

20 bar

Handle Height from Center

116mm

Body Material

Bronze

Disc Material

Bronze

Connection Size

1in

Thread Standard or Connection Type

BSPT Female

Product details

Crane Bronze Gate Valves D151 and D237

Valves are manufactured in accordance with BS 5154 PN20 series B and are BSI Kitemark approved.
Also suitable for use in class 125 imperial systems specifying valves to BS 1952 at rating: 250 Ibf /in² CWP: 125Ibf/ in² at 353°F
Solid wedge disc
Non- rising stem
Screwed in bonnet
Each valve individually tested to BS 5154

You may be interested in
RS PRO Gate Valve, 1in
EGP 5,101.51Each (ex VAT)