RS PRO Galvanised Steel Wire Rope, 100m

RS Stock No.: 124-4748Brand: RS PRO
brand-logo
View all in Rope

Technical Document

Specifications

Brand

RS Pro

Type

Wire Rope

Material

Galvanised Steel

Diameter

1.8 mm

Number of Strands

6

Number Of Wires

7

Core

Wire Core

Safe Working Load

45kg

Length

100m

Country of Origin

Japan

Product details

RS Pro Galvanised Steel Wire Rope

RS Pro galvanised steel wire rope for securing and supporting applications, such as suspending ducting. This galvanised steel wire rope is made of multiple stranded wires twisted together to give a strong breaking load.

Ropes & Wires

These wires and ropes are not suitable for general lifting use, they are intended for securing and supporting applications only. For lifting slings and chains, see range of Straps, Slings and Chains within this section.

Stock information temporarily unavailable.

EGP 10,927.89

EGP 10,927.89 Each (ex VAT)

RS PRO Galvanised Steel Wire Rope, 100m

EGP 10,927.89

EGP 10,927.89 Each (ex VAT)

RS PRO Galvanised Steel Wire Rope, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Wire Rope

Material

Galvanised Steel

Diameter

1.8 mm

Number of Strands

6

Number Of Wires

7

Core

Wire Core

Safe Working Load

45kg

Length

100m

Country of Origin

Japan

Product details

RS Pro Galvanised Steel Wire Rope

RS Pro galvanised steel wire rope for securing and supporting applications, such as suspending ducting. This galvanised steel wire rope is made of multiple stranded wires twisted together to give a strong breaking load.

Ropes & Wires

These wires and ropes are not suitable for general lifting use, they are intended for securing and supporting applications only. For lifting slings and chains, see range of Straps, Slings and Chains within this section.