RS PRO Galvanised Steel Chain, 10m Length, 85 kg Lifting Load
RS Stock No.: 750-430Brand: RS PRO

Technical Document
Specifications
Brand
RS ProChain Type
Link
Material
Steel
Finish
Galvanised
Link Diameter
4mm
Link Length
32mm
Link Width
7.2mm
Lifting Load
85 kg
Length
10m
Stock information temporarily unavailable.
EGP 6,394.90
EGP 6,394.90 1 Box of 10 Metres (ex VAT)
RS PRO Galvanised Steel Chain, 10m Length, 85 kg Lifting Load
1
EGP 6,394.90
EGP 6,394.90 1 Box of 10 Metres (ex VAT)
RS PRO Galvanised Steel Chain, 10m Length, 85 kg Lifting Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProChain Type
Link
Material
Steel
Finish
Galvanised
Link Diameter
4mm
Link Length
32mm
Link Width
7.2mm
Lifting Load
85 kg
Length
10m