Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO G 3/8 FRL, Manual, Semi Automatic Drain, 20μm Filtration Size

RS Stock No.: 197-7909Brand: RS PRO
brand-logo
View all in Filter Regulator Lubricators

Technical Document

Specifications

Brand

RS Pro

Port Connection

G 3/8

Drain Type

Manual, Semi Automatic

Manufacturer Series

T 100

Filtration Size

20µm

Pressure Gauge Port Size

G 1/8

Minimum Operating Pressure

0bar

Port Connection Thread Size

3/8in

Port Connection Thread Standard

G

Maximum Operating Pressure

12bar

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 12,607.59

EGP 12,607.59 Each (ex VAT)

RS PRO G 3/8 FRL, Manual, Semi Automatic Drain, 20μm Filtration Size

EGP 12,607.59

EGP 12,607.59 Each (ex VAT)

RS PRO G 3/8 FRL, Manual, Semi Automatic Drain, 20μm Filtration Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Port Connection

G 3/8

Drain Type

Manual, Semi Automatic

Manufacturer Series

T 100

Filtration Size

20µm

Pressure Gauge Port Size

G 1/8

Minimum Operating Pressure

0bar

Port Connection Thread Size

3/8in

Port Connection Thread Standard

G

Maximum Operating Pressure

12bar

Country of Origin

Italy