Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Front, Rear Attachment Safety Harness, 115kg Max, M/XL

RS Stock No.: 729-3108Brand: RS PRO
brand-logo
View all in Safety Harnesses

Technical Document

Specifications

Brand

RS Pro

Harness Size

M/XL

Harness Attachment Point

Front, Rear

Weight Capacity

115kg

Belt Included

No Belt

Buckle Type

Quick Connect

Hi-Vis

Yes

Reflective

Yes

Padding

None

Harness Colour

Blue, Yellow

Fastener Material

Aluminium

Adjustable Leg Straps

Yes

Adjustable Chest Straps

Yes

Adjustable Shoulder Straps

Yes

Front Attachment

Yes

Product details

Full Body Adjustable Fall Arrest Harness

From the trusted RS PRO brand, an adjustable full body safety harness complete with a 1.8 m shock absorbing safety lanyard and anchor point. A full body harness is one of the most important pieces of equipment when you are working at height, working in a fall arrest or fall restraint environment. The RS PRO Fall Arrest Harness and lanyard includes multiple features including adjustable leg, chest and shoulder straps including front and back attachments points. The Harness includes the required identity label important for safety inspections of all fall arrest safety equipment plus is adjustable to fit medium to XL (extra-large) body types.

The harness fasteners are made from strong and lightweight aluminium complete with Quick Connect buckles plus you are offered Hi-Vis with the harness allowing you to be seen when working at height.

Features and Benefits.

• Adjustable full body safety harness.
• 1.8 m Shock absorber lanyard.
• Adjustable leg straps.
• Adjustable chest straps.
• Adjustable shoulder straps.
• Attachment points, front and back.
• Harness made from Polyamide and PET webbing.
• Aluminium fasteners.
• Quick Connect buckles.
• Hi-Viz.
• Identity safety labels.
• Storage equipment bag.
• Meets EN 361:2002 Safety Standard.



Applications.

• A safety harness or full body harness is basically an attachment between a stationary and non-stationary object so has many applications within various businesses and environments.

• OSHA (occupational health & safety act) a safety harness to be used when walking or working on a surface with an unprotected edge that is 6 feet or more above a base level.

• A Safety Harness must be worn in any application where there is a risk of falling.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.

Our range of safety gear, fall protection and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE (personal protection equipment), or need workwear for an entire staff, RS PRO is with you every step of the way.

Storage of a harness and lanyard is important to maintain your safety equipment which is why we include a bag to store the harness and lanyard safely and securely. There is no belt included with this Safety Harness. The RS PRO Safety Harness provides the security required for fall protection.

Standards

EN 361: 2002

Stock information temporarily unavailable.

EGP 18,267.42

EGP 18,267.42 Each (ex VAT)

RS PRO Front, Rear Attachment Safety Harness, 115kg Max, M/XL

EGP 18,267.42

EGP 18,267.42 Each (ex VAT)

RS PRO Front, Rear Attachment Safety Harness, 115kg Max, M/XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Harness Size

M/XL

Harness Attachment Point

Front, Rear

Weight Capacity

115kg

Belt Included

No Belt

Buckle Type

Quick Connect

Hi-Vis

Yes

Reflective

Yes

Padding

None

Harness Colour

Blue, Yellow

Fastener Material

Aluminium

Adjustable Leg Straps

Yes

Adjustable Chest Straps

Yes

Adjustable Shoulder Straps

Yes

Front Attachment

Yes

Product details

Full Body Adjustable Fall Arrest Harness

From the trusted RS PRO brand, an adjustable full body safety harness complete with a 1.8 m shock absorbing safety lanyard and anchor point. A full body harness is one of the most important pieces of equipment when you are working at height, working in a fall arrest or fall restraint environment. The RS PRO Fall Arrest Harness and lanyard includes multiple features including adjustable leg, chest and shoulder straps including front and back attachments points. The Harness includes the required identity label important for safety inspections of all fall arrest safety equipment plus is adjustable to fit medium to XL (extra-large) body types.

The harness fasteners are made from strong and lightweight aluminium complete with Quick Connect buckles plus you are offered Hi-Vis with the harness allowing you to be seen when working at height.

Features and Benefits.

• Adjustable full body safety harness.
• 1.8 m Shock absorber lanyard.
• Adjustable leg straps.
• Adjustable chest straps.
• Adjustable shoulder straps.
• Attachment points, front and back.
• Harness made from Polyamide and PET webbing.
• Aluminium fasteners.
• Quick Connect buckles.
• Hi-Viz.
• Identity safety labels.
• Storage equipment bag.
• Meets EN 361:2002 Safety Standard.



Applications.

• A safety harness or full body harness is basically an attachment between a stationary and non-stationary object so has many applications within various businesses and environments.

• OSHA (occupational health & safety act) a safety harness to be used when walking or working on a surface with an unprotected edge that is 6 feet or more above a base level.

• A Safety Harness must be worn in any application where there is a risk of falling.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.

Our range of safety gear, fall protection and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE (personal protection equipment), or need workwear for an entire staff, RS PRO is with you every step of the way.

Storage of a harness and lanyard is important to maintain your safety equipment which is why we include a bag to store the harness and lanyard safely and securely. There is no belt included with this Safety Harness. The RS PRO Safety Harness provides the security required for fall protection.

Standards

EN 361: 2002