RS PRO Floodlight, 16 LED, 50 W, 5500lm, IP65, 100 → 240 V ac

RS Stock No.: 231-8122Brand: RS PRO
brand-logo
View all in Floodlights

Technical Document

Specifications

Brand

RS Pro

Wattage

50 W

Voltage

100 → 240 V ac

IP Rating

IP65

Number of LEDs

16

Luminosity

5500lm

EU Energy Efficiency Rating

E

UK Energy Efficiency Rating

E

Colour Temperature

4000K

Dimensions

39 x 203 x 235mm

Life Hours

30000h

Height

235mm

Width

203mm

Depth

41mm

Solar Panel

No

Series

Asymmetrical

Hazardous Area

No

Floodlight Type

Indoor, Outdoor

Lamp Type

LED

Maximum Operating Temperature

+40°C

Ignitor Fitted

No

Reflector Shape

Asymmetric

Beam Angle

145°

Lamp Supplied

Yes

Standards Met

BS EN 60598

Minimum Operating Temperature

-15°C

Case Material

Aluminium, Toughened Glass

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

EGP 8,971.32

EGP 8,971.32 Each (ex VAT)

RS PRO Floodlight, 16 LED, 50 W, 5500lm, IP65, 100 → 240 V ac

EGP 8,971.32

EGP 8,971.32 Each (ex VAT)

RS PRO Floodlight, 16 LED, 50 W, 5500lm, IP65, 100 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Wattage

50 W

Voltage

100 → 240 V ac

IP Rating

IP65

Number of LEDs

16

Luminosity

5500lm

EU Energy Efficiency Rating

E

UK Energy Efficiency Rating

E

Colour Temperature

4000K

Dimensions

39 x 203 x 235mm

Life Hours

30000h

Height

235mm

Width

203mm

Depth

41mm

Solar Panel

No

Series

Asymmetrical

Hazardous Area

No

Floodlight Type

Indoor, Outdoor

Lamp Type

LED

Maximum Operating Temperature

+40°C

Ignitor Fitted

No

Reflector Shape

Asymmetric

Beam Angle

145°

Lamp Supplied

Yes

Standards Met

BS EN 60598

Minimum Operating Temperature

-15°C

Case Material

Aluminium, Toughened Glass

Country of Origin

China

You may be interested in