Technical Document
Specifications
Brand
RS ProWattage
100 W
Voltage
220 → 240 V ac
IP Rating
IP65
Luminosity
9000lm
Colour Temperature
4000K
Dimensions
281.6 x 38 x 320.9mm
Life Hours
30000h
Height
320.9mm
Width
281.6mm
Depth
38 mm
Solar Panel
No
Series
REX Slim
Hazardous Area
No
Lamp Type
LED
Floodlight Type
Indoor, Outdoor
Minimum Operating Temperature
-15°C
Case Material
Aluminium, Toughened Glass
Standards Met
BS EN 60598
Maximum Operating Temperature
+40°C
Ignitor Fitted
No
Beam Angle
115°
Lamp Supplied
Yes
Country of Origin
China
EGP 11,753.02
EGP 11,753.02 Each (ex VAT)
1
EGP 11,753.02
EGP 11,753.02 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProWattage
100 W
Voltage
220 → 240 V ac
IP Rating
IP65
Luminosity
9000lm
Colour Temperature
4000K
Dimensions
281.6 x 38 x 320.9mm
Life Hours
30000h
Height
320.9mm
Width
281.6mm
Depth
38 mm
Solar Panel
No
Series
REX Slim
Hazardous Area
No
Lamp Type
LED
Floodlight Type
Indoor, Outdoor
Minimum Operating Temperature
-15°C
Case Material
Aluminium, Toughened Glass
Standards Met
BS EN 60598
Maximum Operating Temperature
+40°C
Ignitor Fitted
No
Beam Angle
115°
Lamp Supplied
Yes
Country of Origin
China