RS PRO Floodlight, 1 LED, 30 W, 2850 → 3150 lm, IP65, 85 → 265 V ac

RS Stock No.: 787-1317Brand: RS PRODistrelec Article No.: 30391215
brand-logo
View all in Floodlights

Technical Document

Specifications

Brand

RS Pro

Wattage

30 W

Voltage

85 → 265 V ac

IP Rating

IP65

Incandescent Equivalent Wattage

150W

Number of LEDs

1

Luminosity

2850 → 3150 lm

Colour Temperature

6000 → 6500K

Dimensions

185 x 225 x 125 mm

Life Hours

50000h

Height

185mm

Width

225 mm

Depth

125 mm

Solar Panel

No

Floodlight Type

Indoor, Outdoor

Lamp Type

LED

Operating Temperature Range

-30 → +45°C

Maximum Operating Temperature

+45°C

Beam Angle

120°

Minimum Operating Temperature

-25°C

Case Material

Aluminium

Standards Met

CE, RoHS Compliant

Country of Origin

China

Product details

RS Pro LED Floodlight IP65 Rated

Our RS Pro floodlights are high powered LED lights that have a brilliant build quality. LED Lights use about 70% less energy than a traditional halogen bulb and last 5 times as long. You can hang them from the wall or ceiling with our included mounting bracket. With a rating of IP65 they are suitable for indoor and outdoor use. Our LED Floodlights also have a brilliant efficiency rating of A+.

EGP 11,582.05

EGP 11,582.05 Each (ex VAT)

RS PRO Floodlight, 1 LED, 30 W, 2850 → 3150 lm, IP65, 85 → 265 V ac

EGP 11,582.05

EGP 11,582.05 Each (ex VAT)

RS PRO Floodlight, 1 LED, 30 W, 2850 → 3150 lm, IP65, 85 → 265 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Wattage

30 W

Voltage

85 → 265 V ac

IP Rating

IP65

Incandescent Equivalent Wattage

150W

Number of LEDs

1

Luminosity

2850 → 3150 lm

Colour Temperature

6000 → 6500K

Dimensions

185 x 225 x 125 mm

Life Hours

50000h

Height

185mm

Width

225 mm

Depth

125 mm

Solar Panel

No

Floodlight Type

Indoor, Outdoor

Lamp Type

LED

Operating Temperature Range

-30 → +45°C

Maximum Operating Temperature

+45°C

Beam Angle

120°

Minimum Operating Temperature

-25°C

Case Material

Aluminium

Standards Met

CE, RoHS Compliant

Country of Origin

China

Product details

RS Pro LED Floodlight IP65 Rated

Our RS Pro floodlights are high powered LED lights that have a brilliant build quality. LED Lights use about 70% less energy than a traditional halogen bulb and last 5 times as long. You can hang them from the wall or ceiling with our included mounting bracket. With a rating of IP65 they are suitable for indoor and outdoor use. Our LED Floodlights also have a brilliant efficiency rating of A+.