RS PRO Flexible Hose, Female 1/2in to Female 1/2in

Technical Document
Specifications
Brand
RS ProConnection Gender 1
Female
Connection Size 1
1/2in
Connection Gender 2
Female
Application
Compressed Air Tools, Garages, Workshops
Length
5m
Maximum Operating Pressure
20 bar
Connection Size 2
1/2in
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+65°C
Number of Tubes
1
Country of Origin
United Kingdom
Product details
Air Hose - Female Swivel Connections
Industrial air hose pre fitted with BSP swivel unions ready to use straight away. Suitable for general purpose use in garages, workshops and compressed air tool applications
Features & Benefits
Fitted with 1/4 BSP Female Swivel Unions (1/2 for 13mm)
PVC Nitrile rubber blended construction
Constructed for tough work conditions
Very good cold weather flexibility
Coils and stores easily for reuse
Excellent resistance to UV/ozone
EN 2398/ 5774
EGP 4,248.72
EGP 4,248.72 Each (ex VAT)
1
EGP 4,248.72
EGP 4,248.72 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnection Gender 1
Female
Connection Size 1
1/2in
Connection Gender 2
Female
Application
Compressed Air Tools, Garages, Workshops
Length
5m
Maximum Operating Pressure
20 bar
Connection Size 2
1/2in
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+65°C
Number of Tubes
1
Country of Origin
United Kingdom
Product details
Air Hose - Female Swivel Connections
Industrial air hose pre fitted with BSP swivel unions ready to use straight away. Suitable for general purpose use in garages, workshops and compressed air tool applications
Features & Benefits
Fitted with 1/4 BSP Female Swivel Unions (1/2 for 13mm)
PVC Nitrile rubber blended construction
Constructed for tough work conditions
Very good cold weather flexibility
Coils and stores easily for reuse
Excellent resistance to UV/ozone
EN 2398/ 5774