Technical Document
Specifications
Brand
RS ProNominal Diameter
20mm
Material
Plastic
Conduit Type
Flexible
Outer Diameter
21.7mm
Colour
Black
Interior Diameter
16.8mm
Length
25m
Coating Material
Uncoated
Country of Origin
Taiwan, Province Of China
Product details
Nylon Flexible Conduit
Nylon conduit ideal for running cable protection in Electrical/Machinery/Building Harness wiring
Flexible body facilitates corner/elbow wiring
Close design
EGP 8,819.42
EGP 8,819.42 1 Reel of 25 Metres (ex VAT)
1
EGP 8,819.42
EGP 8,819.42 1 Reel of 25 Metres (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNominal Diameter
20mm
Material
Plastic
Conduit Type
Flexible
Outer Diameter
21.7mm
Colour
Black
Interior Diameter
16.8mm
Length
25m
Coating Material
Uncoated
Country of Origin
Taiwan, Province Of China
Product details
Nylon Flexible Conduit
Nylon conduit ideal for running cable protection in Electrical/Machinery/Building Harness wiring
Flexible body facilitates corner/elbow wiring
Close design