RS PRO Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, Self Colour

RS Stock No.: 214-9593Brand: RS PRO
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

RS Pro

Nominal Diameter

20mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

KMS

Outer Diameter

24.3mm

Colour

Self Colour

Interior Diameter

20.9mm

Length

50m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+300°C

Minimum Operating Temperature

-100°C

Standards Met

BS EN 61386

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

EGP 34,977.31

EGP 34,977.31 1 Reel of 50 Metres (ex VAT)

RS PRO Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, Self Colour

EGP 34,977.31

EGP 34,977.31 1 Reel of 50 Metres (ex VAT)

RS PRO Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, Self Colour
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Nominal Diameter

20mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

KMS

Outer Diameter

24.3mm

Colour

Self Colour

Interior Diameter

20.9mm

Length

50m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+300°C

Minimum Operating Temperature

-100°C

Standards Met

BS EN 61386

Country of Origin

United Kingdom

You may be interested in