RS PRO Flexible Conduit, 16mm Nominal Diameter, Plastic, Black

RS Stock No.: 755-9023Brand: RS PRO
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

RS Pro

Nominal Diameter

16mm

Material

Plastic

Conduit Type

Flexible

Outer Diameter

16mm

Colour

Black

Interior Diameter

10.7mm

Length

25m

Coating Material

Uncoated

Country of Origin

Taiwan, Province Of China

Product details

Polypropylene Flexible Conduit

Introducing this RS PRO range of flexible conduit designed and tested for the protection and to route electrical wiring in a variety of environments. Flexible conduit is an ideal choice for users who need to enclose cables and keep a tidy working space.

Features and Benefits

  • This conduit is made from is polypropylene (PP), the characteristics of this material are what make it the perfect choice for your conduit. PP does not react to detergents, water or acids which means it won’t break or corrode easily. This material is prone to not cracking and offers great durability in daily wear and tear.

  • When the split conduit is used to overlap onto another that may be damaged, the innovative interlocking design creates a tight seal, giving protection for the cables within. No other material is needed to offer this superior strength.

  • Convoluted profile allows bends around corners without kinking, also has a corrugated finish.

Applications

Flexible conduit is commonly used in both residential and commercial settings. It is often where the wiring needs to be run through tight spaces, exposed to the elements, or subject to movement and vibration. Typical applications include:
Cable assembling
Under floor wiring
Cable management and tidying
Great protection for wiring looms and harnesses
Enclosing fibreoptics
Fast protection on loose cables
Route wiring in control panels
Run wire through cabinets, cars, and machines

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
PMA Flexible Conduit, 16mm Nominal Diameter, Plastic, Black
EGP 2,520.361 Reel of 10 Metres (ex VAT)
PMA Flexible Conduit, 16mm Nominal Diameter, Plastic, Grey
EGP 2,491.381 Reel of 10 Metres (ex VAT)
RS PRO Flexible Conduit, 16mm Nominal Diameter, Plastic, Black
EGP 6,410.281 Reel of 25 Metres (ex VAT)
Stock information temporarily unavailable.

EGP 3,498.72

EGP 3,498.72 1 Reel of 25 Metres (ex VAT)

RS PRO Flexible Conduit, 16mm Nominal Diameter, Plastic, Black

EGP 3,498.72

EGP 3,498.72 1 Reel of 25 Metres (ex VAT)

RS PRO Flexible Conduit, 16mm Nominal Diameter, Plastic, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
PMA Flexible Conduit, 16mm Nominal Diameter, Plastic, Black
EGP 2,520.361 Reel of 10 Metres (ex VAT)
PMA Flexible Conduit, 16mm Nominal Diameter, Plastic, Grey
EGP 2,491.381 Reel of 10 Metres (ex VAT)
RS PRO Flexible Conduit, 16mm Nominal Diameter, Plastic, Black
EGP 6,410.281 Reel of 25 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Nominal Diameter

16mm

Material

Plastic

Conduit Type

Flexible

Outer Diameter

16mm

Colour

Black

Interior Diameter

10.7mm

Length

25m

Coating Material

Uncoated

Country of Origin

Taiwan, Province Of China

Product details

Polypropylene Flexible Conduit

Introducing this RS PRO range of flexible conduit designed and tested for the protection and to route electrical wiring in a variety of environments. Flexible conduit is an ideal choice for users who need to enclose cables and keep a tidy working space.

Features and Benefits

  • This conduit is made from is polypropylene (PP), the characteristics of this material are what make it the perfect choice for your conduit. PP does not react to detergents, water or acids which means it won’t break or corrode easily. This material is prone to not cracking and offers great durability in daily wear and tear.

  • When the split conduit is used to overlap onto another that may be damaged, the innovative interlocking design creates a tight seal, giving protection for the cables within. No other material is needed to offer this superior strength.

  • Convoluted profile allows bends around corners without kinking, also has a corrugated finish.

Applications

Flexible conduit is commonly used in both residential and commercial settings. It is often where the wiring needs to be run through tight spaces, exposed to the elements, or subject to movement and vibration. Typical applications include:
Cable assembling
Under floor wiring
Cable management and tidying
Great protection for wiring looms and harnesses
Enclosing fibreoptics
Fast protection on loose cables
Route wiring in control panels
Run wire through cabinets, cars, and machines

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
PMA Flexible Conduit, 16mm Nominal Diameter, Plastic, Black
EGP 2,520.361 Reel of 10 Metres (ex VAT)
PMA Flexible Conduit, 16mm Nominal Diameter, Plastic, Grey
EGP 2,491.381 Reel of 10 Metres (ex VAT)
RS PRO Flexible Conduit, 16mm Nominal Diameter, Plastic, Black
EGP 6,410.281 Reel of 25 Metres (ex VAT)