RS PRO Flexible Conduit, 16mm Nominal Diameter, Galvanised Steel, Black

RS Stock No.: 214-9565Brand: RS PRO
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

RS Pro

Nominal Diameter

16mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

KML

Outer Diameter

17.8mm

Colour

Black

Interior Diameter

15.2mm

Length

50m

IP Rating

IP66, IP67

Coating Material

PVC

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 52,469.15

EGP 52,469.15 1 Reel of 50 Metres (ex VAT)

RS PRO Flexible Conduit, 16mm Nominal Diameter, Galvanised Steel, Black

EGP 52,469.15

EGP 52,469.15 1 Reel of 50 Metres (ex VAT)

RS PRO Flexible Conduit, 16mm Nominal Diameter, Galvanised Steel, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Nominal Diameter

16mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

KML

Outer Diameter

17.8mm

Colour

Black

Interior Diameter

15.2mm

Length

50m

IP Rating

IP66, IP67

Coating Material

PVC

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom