RS PRO FKM O-Ring O-Ring, 4mm Bore, 8mm Outer Diameter
RS Stock No.: 256-2323Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
FKM
Inside Diameter
4mm
Outside Diameter
8mm
Minimum Operating Temperature
-15°C
Thickness
2mm
Maximum Operating Temperature
+200°C
Stock information temporarily unavailable.
EGP 784.02
EGP 784.02 1 Bag of 50 (ex VAT)
RS PRO FKM O-Ring O-Ring, 4mm Bore, 8mm Outer Diameter
1
EGP 784.02
EGP 784.02 1 Bag of 50 (ex VAT)
RS PRO FKM O-Ring O-Ring, 4mm Bore, 8mm Outer Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
FKM
Inside Diameter
4mm
Outside Diameter
8mm
Minimum Operating Temperature
-15°C
Thickness
2mm
Maximum Operating Temperature
+200°C