RS PRO FKM O-Ring O-Ring, 32mm Bore, 38mm Outer Diameter

RS Stock No.: 255-6555Brand: RS PRO
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

FKM

Inside Diameter

32mm

Outside Diameter

38mm

Minimum Operating Temperature

-15°C

Thickness

3mm

Maximum Operating Temperature

+200°C

Country of Origin

India

EGP 747.49

EGP 747.49 1 Bag of 5 (ex VAT)

RS PRO FKM O-Ring O-Ring, 32mm Bore, 38mm Outer Diameter

EGP 747.49

EGP 747.49 1 Bag of 5 (ex VAT)

RS PRO FKM O-Ring O-Ring, 32mm Bore, 38mm Outer Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

FKM

Inside Diameter

32mm

Outside Diameter

38mm

Minimum Operating Temperature

-15°C

Thickness

3mm

Maximum Operating Temperature

+200°C

Country of Origin

India