RS PRO FKM O-Ring O-Ring, 11.89mm Bore, 15.85mm Outer Diameter

RS Stock No.: 257-6210Brand: RS PRO
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

FKM

Inside Diameter

11.89mm

Outside Diameter

15.85mm

Minimum Operating Temperature

-15°C

Thickness

1.98mm

Maximum Operating Temperature

+200°C

Country of Origin

India

Stock information temporarily unavailable.

EGP 654.46

EGP 654.46 1 Bag of 50 (ex VAT)

RS PRO FKM O-Ring O-Ring, 11.89mm Bore, 15.85mm Outer Diameter

EGP 654.46

EGP 654.46 1 Bag of 50 (ex VAT)

RS PRO FKM O-Ring O-Ring, 11.89mm Bore, 15.85mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

FKM

Inside Diameter

11.89mm

Outside Diameter

15.85mm

Minimum Operating Temperature

-15°C

Thickness

1.98mm

Maximum Operating Temperature

+200°C

Country of Origin

India