RS PRO FKM O-Ring O-Ring, 10.52mm Bore, 14.18mm Outer Diameter

RS Stock No.: 257-6209Brand: RS PRO
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

FKM

Inside Diameter

10.52mm

Outside Diameter

14.18mm

Thickness

1.83mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+200°C

Country of Origin

India

Stock information temporarily unavailable.

EGP 905.30

EGP 905.30 1 Bag of 50 (ex VAT)

RS PRO FKM O-Ring O-Ring, 10.52mm Bore, 14.18mm Outer Diameter

EGP 905.30

EGP 905.30 1 Bag of 50 (ex VAT)

RS PRO FKM O-Ring O-Ring, 10.52mm Bore, 14.18mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

FKM

Inside Diameter

10.52mm

Outside Diameter

14.18mm

Thickness

1.83mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+200°C

Country of Origin

India