Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Fixed Straight, Conduit Fitting, 23mm Nominal Size, M25x1.5, Polyamide, Black IP66 rating

RS Stock No.: 265-0004Brand: RS PRO
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

RS Pro

Nominal Size

23mm

Fitting Type

Fixed Straight

Thread Size

M25x1.5

Material

Polyamide

Colour

Black

IP Rating

IP66

Finish

Black

Series

WQG1

Standards Met

CE Certified, UL Listed

Country of Origin

China

Stock information temporarily unavailable.

EGP 1,605.75

EGP 321.15 Each (In a Pack of 5) (ex VAT)

RS PRO Fixed Straight, Conduit Fitting, 23mm Nominal Size, M25x1.5, Polyamide, Black IP66 rating

EGP 1,605.75

EGP 321.15 Each (In a Pack of 5) (ex VAT)

RS PRO Fixed Straight, Conduit Fitting, 23mm Nominal Size, M25x1.5, Polyamide, Black IP66 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Nominal Size

23mm

Fitting Type

Fixed Straight

Thread Size

M25x1.5

Material

Polyamide

Colour

Black

IP Rating

IP66

Finish

Black

Series

WQG1

Standards Met

CE Certified, UL Listed

Country of Origin

China