RS PRO Fixed Castor Wheel, 90kg Capacity, 125mm Wheel

Technical Document
Specifications
Brand
RS ProWheel Diameter
125mm
Load Capacity
90kg
Mounting Type
Plate
Includes Brake
Yes
Overall Height
165mm
Wheel Width
30mm
Rotation
Fixed
Tyre Material
Rubber
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
100 x 85mm
Number of Fixing Holes
4
Fixing Hole Size
9mm
Weight Class
Medium Duty
Hub Material
Polypropylene
Hub Bearing Type
Ball Bearing
Product details
Silent Running Castors, Fooma Series
A range of rubber tyred silent running castors with a built-in synthetic threadguard.
Silent Running Castor
Precision Ball Bearing in Wheel
Built-in Synthetic Threadguard
Reduces Noise in the Workplace
Grey Rubber Tyre
EGP 3,342.98
EGP 3,342.98 Each (ex VAT)
1
EGP 3,342.98
EGP 3,342.98 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWheel Diameter
125mm
Load Capacity
90kg
Mounting Type
Plate
Includes Brake
Yes
Overall Height
165mm
Wheel Width
30mm
Rotation
Fixed
Tyre Material
Rubber
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
100 x 85mm
Number of Fixing Holes
4
Fixing Hole Size
9mm
Weight Class
Medium Duty
Hub Material
Polypropylene
Hub Bearing Type
Ball Bearing
Product details
Silent Running Castors, Fooma Series
A range of rubber tyred silent running castors with a built-in synthetic threadguard.
Silent Running Castor
Precision Ball Bearing in Wheel
Built-in Synthetic Threadguard
Reduces Noise in the Workplace
Grey Rubber Tyre