RS PRO Fibreglass Combination Ladder 4 steps 2.74 → 4.57m open length

Technical Document
Specifications
Brand
RS ProNumber of Treads
4
Stiles Material
Fibreglass
Open Length
2.74 → 4.57m
Maximum Load
150kg
Weight
17.7kg
Country of Origin
China
Product details
Little Giant Dark Horse Ladder
Lightweight professional quality industrial ladder suitable for a range of jobs including multiple sizes of A-frame, 90-degree ladders, an extension, or even as a scaffold system.
Non conductive Fibreglass construction for added protection
Protective feet to avoid damage to stairs and surfaces and for added stability
Sturdy flexible hinges and wide legs for further stability
Glider wheels for easy movement
Standards
EN131
EGP 152,484.17
EGP 152,484.17 Each (ex VAT)
1
EGP 152,484.17
EGP 152,484.17 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Treads
4
Stiles Material
Fibreglass
Open Length
2.74 → 4.57m
Maximum Load
150kg
Weight
17.7kg
Country of Origin
China
Product details
Little Giant Dark Horse Ladder
Lightweight professional quality industrial ladder suitable for a range of jobs including multiple sizes of A-frame, 90-degree ladders, an extension, or even as a scaffold system.
Non conductive Fibreglass construction for added protection
Protective feet to avoid damage to stairs and surfaces and for added stability
Sturdy flexible hinges and wide legs for further stability
Glider wheels for easy movement
Standards
EN131