RS PRO Ferrite Ring Ferrite Ring, For: EMI Suppression, RFI Suppression, 28 x 18 x 28.5mm

Technical Document
Specifications
Brand
RS ProType
Ferrite Ring
Dimensions
28 x 18 x 28.5mm
Impedance
60 Ohm at 25 MHz, 110 Ohm at 100 MHz
Application
EMI Suppression, RFI Suppression
Material
Ferrite
Diameter
18mm
Height
28.5mm
Inner Diameter
18mm
Outer Diameter
28mm
Country of Origin
Taiwan, Province Of China
EGP 396.82
EGP 396.82 Each (ex VAT)
1
EGP 396.82
EGP 396.82 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Ferrite Ring
Dimensions
28 x 18 x 28.5mm
Impedance
60 Ohm at 25 MHz, 110 Ohm at 100 MHz
Application
EMI Suppression, RFI Suppression
Material
Ferrite
Diameter
18mm
Height
28.5mm
Inner Diameter
18mm
Outer Diameter
28mm
Country of Origin
Taiwan, Province Of China