RS PRO Female RJ45 Connector, Panel Mount, Cat5e

RS Stock No.: 360-7109Brand: RS PRO
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat5e

Mounting Type

Panel Mount

Contact Material

Gold Plated

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

RS PRO RJ45 Connector Socket

From RS PRO, this 8-pin RJ45 modular connector is a high-quality solution to network cable connections. The socket terminates easily to a stranded cable via a punch down system that is results in a neat and secure connection. This panel mount modular connector creates a reliable panel or faceplate socket for connecting to RJ45 cable assemblies.

Features and Benefits

• 8P8C cable mount modular plug
• Suitable for Cat5 and Cat5e Ethernet Applications
• Compatible with RJ45 sockets
• Gold plated phosphor bronze contacts

Applications

RJ45 connectors are a standardized network interface for ethernet connections and are often used in LAN (Local Area Network) setups with UTP cabling. This modular plug is used to construct RJ45 ethernet cable assemblies, to connect devices or projects to a network. It is commonly employed where a hardwired network connection is necessary, or in server racks.

This standardized RJ45 socket is still widely used in;

• Modems
• PC and Laptop computers
• Smart televisions

Why RS PRO?

RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.

When it comes to electronic connectors, couplers and adapters, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.

You may be interested in
Brand-Rex Snap-In Jack
P.O.A.Each (ex VAT)
Brand-Rex RJ45
EGP 219.77Each (ex VAT)

EGP 514.54

EGP 514.54 Each (ex VAT)

RS PRO Female RJ45 Connector, Panel Mount, Cat5e

EGP 514.54

EGP 514.54 Each (ex VAT)

RS PRO Female RJ45 Connector, Panel Mount, Cat5e

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Brand-Rex Snap-In Jack
P.O.A.Each (ex VAT)
Brand-Rex RJ45
EGP 219.77Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat5e

Mounting Type

Panel Mount

Contact Material

Gold Plated

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

RS PRO RJ45 Connector Socket

From RS PRO, this 8-pin RJ45 modular connector is a high-quality solution to network cable connections. The socket terminates easily to a stranded cable via a punch down system that is results in a neat and secure connection. This panel mount modular connector creates a reliable panel or faceplate socket for connecting to RJ45 cable assemblies.

Features and Benefits

• 8P8C cable mount modular plug
• Suitable for Cat5 and Cat5e Ethernet Applications
• Compatible with RJ45 sockets
• Gold plated phosphor bronze contacts

Applications

RJ45 connectors are a standardized network interface for ethernet connections and are often used in LAN (Local Area Network) setups with UTP cabling. This modular plug is used to construct RJ45 ethernet cable assemblies, to connect devices or projects to a network. It is commonly employed where a hardwired network connection is necessary, or in server racks.

This standardized RJ45 socket is still widely used in;

• Modems
• PC and Laptop computers
• Smart televisions

Why RS PRO?

RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.

When it comes to electronic connectors, couplers and adapters, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.

You may be interested in
Brand-Rex Snap-In Jack
P.O.A.Each (ex VAT)
Brand-Rex RJ45
EGP 219.77Each (ex VAT)