RS PRO Female DF13 to Female DF13 Crimped Wire, 300mm, 0.14mm², White
RS Stock No.: 180-6027Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCrimp Terminal 1
DF13
Series
DF13
Crimp Terminal 2
DF13
Crimp Terminal 1 Gender
Female
Crimp Terminal 2 Gender
Female
Wire Size
0.14mm²
Cable Length
300mm
Contact Plating
Tin
Sheath Colour
White
Current Rating
1 A
Wire Style
UL 1571
Country of Origin
Japan
Stock information temporarily unavailable.
EGP 1,186.00
EGP 237.20 Each (In a Pack of 5) (ex VAT)
RS PRO Female DF13 to Female DF13 Crimped Wire, 300mm, 0.14mm², White
5
EGP 1,186.00
EGP 237.20 Each (In a Pack of 5) (ex VAT)
RS PRO Female DF13 to Female DF13 Crimped Wire, 300mm, 0.14mm², White
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCrimp Terminal 1
DF13
Series
DF13
Crimp Terminal 2
DF13
Crimp Terminal 1 Gender
Female
Crimp Terminal 2 Gender
Female
Wire Size
0.14mm²
Cable Length
300mm
Contact Plating
Tin
Sheath Colour
White
Current Rating
1 A
Wire Style
UL 1571
Country of Origin
Japan