RS PRO Female Crimp Circular Connector Contact, Contact Size 1.1mm, Wire Size 24 → 20 AWG

Technical Document
Specifications
Brand
RS ProGender
Female
Contact Size
1.1mm
Wire Size
24 → 20 AWG
Termination Method
Crimp
Series
LX93
Length
13.6mm
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Contact Resistance
5mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Mounting Type
Cable Mount
Country of Origin
China
EGP 483.34
EGP 483.34 Each (ex VAT)
1
EGP 483.34
EGP 483.34 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGender
Female
Contact Size
1.1mm
Wire Size
24 → 20 AWG
Termination Method
Crimp
Series
LX93
Length
13.6mm
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Contact Resistance
5mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Mounting Type
Cable Mount
Country of Origin
China