RS PRO Female Bush, Conduit Fitting, 20mm Nominal Size, Brass

RS Stock No.: 608-250Brand: RS PRO
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

RS Pro

Nominal Size

20mm

Fitting Type

Female Bush

Material

Brass

Standards Met

BS EN 50086

Country of Origin

India

Product details

Female Bush

Steel To BS4568 Accessories

A selection of accessories predominantly for use with steel conduits. For a more general range of accessories (Jack Chain, Locknuts, P clips and Adapters) please see stock no. 621-089 typically.,20 & 25mm Conduit Straps with a galvanised finish can be used, see stock no.s 312-2428 & 312-2434 respectively.

Stock information temporarily unavailable.

EGP 1,106.29

EGP 1,106.29 1 Pack of 25 (ex VAT)

RS PRO Female Bush, Conduit Fitting, 20mm Nominal Size, Brass

EGP 1,106.29

EGP 1,106.29 1 Pack of 25 (ex VAT)

RS PRO Female Bush, Conduit Fitting, 20mm Nominal Size, Brass
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Nominal Size

20mm

Fitting Type

Female Bush

Material

Brass

Standards Met

BS EN 50086

Country of Origin

India

Product details

Female Bush

Steel To BS4568 Accessories

A selection of accessories predominantly for use with steel conduits. For a more general range of accessories (Jack Chain, Locknuts, P clips and Adapters) please see stock no. 621-089 typically.,20 & 25mm Conduit Straps with a galvanised finish can be used, see stock no.s 312-2428 & 312-2434 respectively.