RS PRO Female 10A Crimp Contact Maximum Wire Size 2.5mm² for use with Heavy Duty Power Connector

RS Stock No.: 208-4445Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Series

RS-CDGF

Accessory Type

Crimp Contact

Contact Plating

Gold

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Range

RS-CDGF

Current Rating

10A

Gender

Female

Maximum Wire Size mm²

2.5mm²

Mounting Type

Cable Mount

Termination Method

Crimp

Country of Origin

China

Stock information temporarily unavailable.

EGP 1,828.04

EGP 1,828.04 1 Bag of 30 (ex VAT)

RS PRO Female 10A Crimp Contact Maximum Wire Size 2.5mm² for use with Heavy Duty Power Connector

EGP 1,828.04

EGP 1,828.04 1 Bag of 30 (ex VAT)

RS PRO Female 10A Crimp Contact Maximum Wire Size 2.5mm² for use with Heavy Duty Power Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

RS-CDGF

Accessory Type

Crimp Contact

Contact Plating

Gold

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Range

RS-CDGF

Current Rating

10A

Gender

Female

Maximum Wire Size mm²

2.5mm²

Mounting Type

Cable Mount

Termination Method

Crimp

Country of Origin

China