RS PRO External Micrometer, Range 1 →2 in

Technical Document
Specifications
Brand
RS ProAccuracy
±0.001 in
Imperial or Metric
Imperial
Micrometer Type
External
Battery Operated
No
Set Contents
Adjustment Tool, Case
Maximum Measurement
2in
Minimum Measurement
1in
Country of Origin
China
Product details
Micrometer
Graduated with an accuracy of 0.001in.
Positive spindle lock fitted
Supplied with
an adjustment spanner
EGP 10,620.70
EGP 10,620.70 Each (ex VAT)
Calibration type
No Calibration
1
EGP 10,620.70
EGP 10,620.70 Each (ex VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccuracy
±0.001 in
Imperial or Metric
Imperial
Micrometer Type
External
Battery Operated
No
Set Contents
Adjustment Tool, Case
Maximum Measurement
2in
Minimum Measurement
1in
Country of Origin
China
Product details
Micrometer
Graduated with an accuracy of 0.001in.
Positive spindle lock fitted
Supplied with
an adjustment spanner