RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 7.5mm Diameter, 100m Length

Technical Document
Specifications
Brand
RS ProSleeve Diameter
7.5mm
Material
Tin Plated Copper
Sleeve Length
100m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
7mm
Maximum Cable Diameter
14mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Standards Met
REACH
Country of Origin
United Kingdom
EGP 51,574.06
EGP 51,574.06 1 Reel of 100 Metres (ex VAT)
1
EGP 51,574.06
EGP 51,574.06 1 Reel of 100 Metres (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSleeve Diameter
7.5mm
Material
Tin Plated Copper
Sleeve Length
100m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
7mm
Maximum Cable Diameter
14mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Standards Met
REACH
Country of Origin
United Kingdom